




09751206902 | |
|---|---|
DigiKey Part Number | 1195-4017-ND |
Manufacturer | |
Manufacturer Product Number | 09751206902 |
Description | CONN DIN HDR 20POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09751206902 Models |
Category | Style 3Q |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 20 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 20 | 66,57400 Kč | 1 331,48 Kč |
| 40 | 63,39300 Kč | 2 535,72 Kč |
| 60 | 61,60467 Kč | 3 696,28 Kč |
| 100 | 59,42010 Kč | 5 942,01 Kč |
| 260 | 55,54615 Kč | 14 442,00 Kč |
| 500 | 53,04136 Kč | 26 520,68 Kč |
| 1 000 | 50,51111 Kč | 50 511,11 Kč |
| 2 500 | 47,35200 Kč | 118 380,00 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |









