




09242206414 | |
|---|---|
DigiKey Part Number | 1195-1870-ND |
Manufacturer | |
Manufacturer Product Number | 09242206414 |
Description | CONN DIN RCPT 20POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09242206414 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style 3B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 20 | 133,18000 Kč | 2 663,60 Kč |
| 40 | 126,81750 Kč | 5 072,70 Kč |
| 60 | 123,24083 Kč | 7 394,45 Kč |
| 100 | 118,87810 Kč | 11 887,81 Kč |
| 260 | 111,12950 Kč | 28 893,67 Kč |
| 500 | 106,12180 Kč | 53 060,90 Kč |
| 1 000 | 101,06148 Kč | 101 061,48 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |



