




09242206870 | |
|---|---|
DigiKey Part Number | 1195-1874-ND |
Manufacturer | |
Manufacturer Product Number | 09242206870 |
Description | CONN DIN RCPT 20POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09242206870 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style 3B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 20 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 20 | 134,22950 Kč | 2 684,59 Kč |
| 40 | 127,82000 Kč | 5 112,80 Kč |
| 60 | 124,21367 Kč | 7 452,82 Kč |
| 100 | 119,81460 Kč | 11 981,46 Kč |
| 260 | 112,00496 Kč | 29 121,29 Kč |
| 500 | 106,95794 Kč | 53 478,97 Kč |
| 1 000 | 101,85752 Kč | 101 857,52 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |



