
09751206592 | |
|---|---|
DigiKey Part Number | 1195-4016-ND |
Manufacturer | |
Manufacturer Product Number | 09751206592 |
Description | CONN DIN HDR 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09751206592 Models |
Category | Style 3Q |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 20 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 140,13000 Kč | 2 802,60 Kč |
| Unit Price without VAT: | 140,13000 Kč |
|---|---|
| Unit Price with VAT: | 169,55730 Kč |









