




09751206577 | |
|---|---|
DigiKey Part Number | 1195-4015-ND |
Manufacturer | |
Manufacturer Product Number | 09751206577 |
Description | CONN DIN HDR 20POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09751206577 Models |
Category | Style 3Q |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 20 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 20 | 84,29650 Kč | 1 685,93 Kč |
| 40 | 80,26475 Kč | 3 210,59 Kč |
| 60 | 77,99700 Kč | 4 679,82 Kč |
| 100 | 75,23580 Kč | 7 523,58 Kč |
| 260 | 70,33038 Kč | 18 285,90 Kč |
| 500 | 67,16000 Kč | 33 580,00 Kč |
| 1 000 | 63,95676 Kč | 63 956,76 Kč |
| 2 500 | 59,95727 Kč | 149 893,18 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |









