09731647903 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 84,77630 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 250
Unit Price: 122,21000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 138,80000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1
Unit Price: 173,86000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 329
Unit Price: 133,76000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 97,80958 Kč
Datasheet
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
09731647903
09731647903
Top 5 Reasons to Use DIN 41 612

09731647903

DigiKey Part Number
1195-5212-ND
Manufacturer
Manufacturer Product Number
09731647903
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09731647903 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
3
Manufacturer
HARTING
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Style
R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121A10559XAmphenol CONEC0626-1278-ND84,77630 KčSimilar
5650933-5TE Connectivity AMP Connectors250A32822-ND122,21000 KčSimilar
5650934-5TE Connectivity AMP Connectors0A32823-ND138,80000 KčSimilar
650933-5TE Connectivity AMP Connectors1A29034-ND173,86000 KčSimilar
650934-5TE Connectivity AMP Connectors329A1261-ND133,76000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
2098,42800 Kč1 968,56 Kč
4093,72450 Kč3 748,98 Kč
6091,08233 Kč5 464,94 Kč
10087,85560 Kč8 785,56 Kč
26082,12804 Kč21 353,29 Kč
50078,42670 Kč39 213,35 Kč
1 00074,68611 Kč74 686,11 Kč
2 50070,01573 Kč175 039,33 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč