




09032647850 | |
|---|---|
DigiKey Part Number | 1195-4243-ND |
Manufacturer | |
Manufacturer Product Number | 09032647850 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032647850 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 25 | 56,28320 Kč | 1 407,08 Kč |
| 50 | 53,59100 Kč | 2 679,55 Kč |
| 100 | 51,02930 Kč | 5 102,93 Kč |
| 300 | 47,22310 Kč | 14 166,93 Kč |
| 500 | 45,55138 Kč | 22 775,69 Kč |
| 1 000 | 43,37809 Kč | 43 378,09 Kč |
| 2 500 | 40,66464 Kč | 101 661,60 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |






