
09692815421 | |
|---|---|
DigiKey Part Number | 1195-2851-ND |
Manufacturer | |
Manufacturer Product Number | 09692815421 |
Description | CONN D-SUB PIN SLDR CUP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692815421 Models |
Category | Contact Termination Solder Cup |
Manufacturer HARTING | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Termination Finish Gold |
Type Power | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,18300 Kč | 711,83 Kč |
| 25 | 66,71480 Kč | 1 667,87 Kč |
| 50 | 63,52740 Kč | 3 176,37 Kč |
| 100 | 60,49100 Kč | 6 049,10 Kč |
| 300 | 55,97927 Kč | 16 793,78 Kč |
| 500 | 53,99804 Kč | 26 999,02 Kč |
| 1 000 | 51,42200 Kč | 51 422,00 Kč |
| 2 500 | 48,20586 Kč | 120 514,65 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |















