Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09684635811 | |
|---|---|
DigiKey Part Number | 09684635811-ND |
Manufacturer | |
Manufacturer Product Number | 09684635811 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09684635811 Models |
Category | Shell Material, Finish Steel |
Mfr | Contact Finish Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 621-037-260-011 | EDAC Inc. | 0 | 621-037-260-011-ND | 61,49284 Kč | Similar |
| 621-037-260-012 | EDAC Inc. | 0 | 621-037-260-012-ND | 61,49284 Kč | Similar |
| 621-037-260-013 | EDAC Inc. | 189 | 621-037-260-013-ND | 112,62000 Kč | Similar |
| 621-037-260-043 | EDAC Inc. | 0 | 621-037-260-043-ND | 62,68164 Kč | Similar |
| 621-037-660-011 | EDAC Inc. | 0 | 621-037-660-011-ND | 125,11640 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 213,12660 Kč | 10 656,33 Kč |
| Unit Price without VAT: | 213,12660 Kč |
|---|---|
| Unit Price with VAT: | 257,88319 Kč |
































