
09682635811 | |
|---|---|
DigiKey Part Number | 1195-5134-ND |
Manufacturer | |
Manufacturer Product Number | 09682635811 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09682635811 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 6.5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Features Board Lock, Grounding Indents |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (M3) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 127,54200 Kč | 1 275,42 Kč |
| 25 | 119,55440 Kč | 2 988,86 Kč |
| 50 | 113,84280 Kč | 5 692,14 Kč |
| 100 | 108,40850 Kč | 10 840,85 Kč |
| 250 | 101,62360 Kč | 25 405,90 Kč |
| 500 | 96,77558 Kč | 48 387,79 Kč |
| 1 000 | 92,16106 Kč | 92 161,06 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |



















