
09676158715 | |
|---|---|
DigiKey Part Number | 09676158715-ND |
Manufacturer | |
Manufacturer Product Number | 09676158715 |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09676158715 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Brass, Tin Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 5A |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20 AWG |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 942,29800 Kč | 23 557,45 Kč |
| Unit Price without VAT: | 942,29800 Kč |
|---|---|
| Unit Price with VAT: | 1 140,18058 Kč |

















