
09552666819741 | |
|---|---|
DigiKey Part Number | 09552666819741-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09552666819741 |
Description | CONN D-SUB PLUG 15P SMD R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09552666819741 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 160,34075 Kč | 25 654,52 Kč |
| Unit Price without VAT: | 160,34075 Kč |
|---|---|
| Unit Price with VAT: | 194,01231 Kč |













