
09670029051 | |
|---|---|
DigiKey Part Number | 1195-2616-ND |
Manufacturer | |
Manufacturer Product Number | 09670029051 |
Description | D SUB IP 67 SHIELDED CAP_MA_15P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 09670029051 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer HARTING | For Use With/Related Products D-Sub Connectors, Female |
Packaging Bag | Features Dust Tight, Shielded, Waterproof |
Part Status Active | Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,06000 Kč | 380,06 Kč |
| 10 | 322,94900 Kč | 3 229,49 Kč |
| 25 | 302,71560 Kč | 7 567,89 Kč |
| 50 | 288,26480 Kč | 14 413,24 Kč |
| 100 | 274,51320 Kč | 27 451,32 Kč |
| 250 | 257,33972 Kč | 64 334,93 Kč |
| 500 | 245,07060 Kč | 122 535,30 Kč |
| Unit Price without VAT: | 380,06000 Kč |
|---|---|
| Unit Price with VAT: | 459,87260 Kč |








