
09670374755 | |
|---|---|
DigiKey Part Number | 1195-6060-ND |
Manufacturer | |
Manufacturer Product Number | 09670374755 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670374755 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 10 | 342,56100 Kč | 3 425,61 Kč |
| 25 | 321,11000 Kč | 8 027,75 Kč |
| 50 | 305,78120 Kč | 15 289,06 Kč |
| 100 | 291,19400 Kč | 29 119,40 Kč |
| 250 | 272,97820 Kč | 68 244,55 Kč |
| 500 | 259,96532 Kč | 129 982,66 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |
















