
09670008246 | |
|---|---|
DigiKey Part Number | 09670008246-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09670008246 |
Description | DSUB-FE-CR-KON AWG20-24;AFS1;LR1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Palladium-Nickel 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,96753 Kč | 39 675,30 Kč |
| Unit Price without VAT: | 3,96753 Kč |
|---|---|
| Unit Price with VAT: | 4,80071 Kč |













