
62934-1 | |
|---|---|
DigiKey Part Number | A114147-ND |
Manufacturer | |
Manufacturer Product Number | 62934-1 |
Description | CONN MAG TERM 31-33AWG PCB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 31-33 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 62934-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | PCB Post | |
Wire Gauge | 31-33 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 000 | 1,54981 Kč | 309 962,00 Kč |
| Unit Price without VAT: | 1,54981 Kč |
|---|---|
| Unit Price with VAT: | 1,87527 Kč |








