



09665627813 | |
|---|---|
DigiKey Part Number | 1195-5058-ND |
Manufacturer | |
Manufacturer Product Number | 09665627813 |
Description | CONN D-SUB PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09665627813 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,52000 Kč | 486,52 Kč |
| 10 | 413,45100 Kč | 4 134,51 Kč |
| 25 | 387,55600 Kč | 9 688,90 Kč |
| 50 | 369,05660 Kč | 18 452,83 Kč |
| 100 | 351,45400 Kč | 35 145,40 Kč |
| 250 | 329,47288 Kč | 82 368,22 Kč |
| 500 | 313,76766 Kč | 156 883,83 Kč |
| Unit Price without VAT: | 486,52000 Kč |
|---|---|
| Unit Price with VAT: | 588,68920 Kč |










