50 mOhms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 mOhms ±1% 12.5W Wirewound Chassis Mount Resistor
RH Series

RH010R0500FE02

DigiKey Part Number
541-RH010R0500FE02-ND
Manufacturer
Manufacturer Product Number
RH010R0500FE02
Description
RH-10 .05 1% E02 E4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 mOhms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,81000 Kč214,81 Kč
10148,62400 Kč1 486,24 Kč
30127,59100 Kč3 827,73 Kč
50119,50380 Kč5 975,19 Kč
100109,97700 Kč10 997,70 Kč
25099,54396 Kč24 885,99 Kč
50093,01988 Kč46 509,94 Kč
1 00087,47914 Kč87 479,14 Kč
Manufacturers Standard Package
Unit Price without VAT:214,81000 Kč
Unit Price with VAT:259,92010 Kč