
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 187,26000 Kč | 1 872,60 Kč |
| 25 | 175,52640 Kč | 4 388,16 Kč |
| 50 | 167,14820 Kč | 8 357,41 Kč |
| 100 | 159,16900 Kč | 15 916,90 Kč |
| 250 | 149,20760 Kč | 37 301,90 Kč |
| 500 | 142,09220 Kč | 71 046,10 Kč |
| 1 000 | 135,31762 Kč | 135 317,62 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |



















