
C236S | |
|---|---|
DigiKey Part Number | 306-C236STR-ND - Tape & Reel (TR) 306-C236SCT-ND - Cut Tape (CT) 306-C236SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C236S |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 5VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 0 V ~ 60 V |
Part Status Active | Load Current 1 A |
Mounting Type Surface Mount | On-State Resistance (Max) 60 mOhms |
Relay Type Photo-Coupled Relay (Photorelay) | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 72,82100 Kč | 728,21 Kč |
| 25 | 69,54520 Kč | 1 738,63 Kč |
| 50 | 67,16000 Kč | 3 358,00 Kč |
| 100 | 64,85860 Kč | 6 485,86 Kč |
| 250 | 61,93404 Kč | 15 483,51 Kč |
| 500 | 59,80776 Kč | 29 903,88 Kč |
| 1 000 | 57,75290 Kč | 57 752,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 55,76765 Kč | 111 535,30 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |





