50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09665527616

DigiKey Part Number
09665527616-ND
Manufacturer
Manufacturer Product Number
09665527616
Description
CONN D-SUB RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09665527616 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.409" (10.40mm)
Number of Positions
Features
Board Lock
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
5 (DD, D)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,31000 Kč406,31 Kč
10345,22800 Kč3 452,28 Kč
25323,61280 Kč8 090,32 Kč
50308,16660 Kč15 408,33 Kč
100293,46590 Kč29 346,59 Kč
250275,10908 Kč68 777,27 Kč
500261,99246 Kč130 996,23 Kč
Manufacturers Standard Package
Unit Price without VAT:406,31000 Kč
Unit Price with VAT:491,63510 Kč