09663646717 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,55350 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 78,91400 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 62,52679 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 65,73775 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 36,53300 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 36,96525 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 75,77654 Kč
Datasheet

Similar


WEE
In Stock: 140
Unit Price: 90,92125 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 61,13304 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 61,52063 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 73,48250 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 72,15750 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 69,70869 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 69,70874 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663646717

DigiKey Part Number
1195-7912-ND
Manufacturer
Manufacturer Product Number
09663646717
Description
CONN D-SUB PLUG 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09663646717 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes