L17TF2511100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 157,04820 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,55350 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 78,91400 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 62,52679 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,84658 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 65,73775 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 50,82000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 36,53300 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 36,96525 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,80254 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 75,99175 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,56138 Kč
Datasheet

Similar


WEE
In Stock: 140
Unit Price: 90,92125 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 61,13304 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
L17TF2511100
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF2511100

DigiKey Part Number
L17TF2511100-ND
Manufacturer
Manufacturer Product Number
L17TF2511100
Description
CONN D-SUB PLUG 25POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF2511100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
300V
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09663646717HARTING01195-7912-ND157,04820 KčSimilar
D25P90C6GL00LFAmphenol CS (FCI)0D25P90C6GL00LF-ND77,55350 KčSimilar
D25P90C6GV00LFAmphenol CS (FCI)0D25P90C6GV00LF-ND78,91400 KčSimilar
D25P90C6PA00LFAmphenol CS (FCI)0D25P90C6PA00LF-ND62,52679 KčSimilar
D25P90C6PV00LFAmphenol CS (FCI)0D25P90C6PV00LF-ND77,84658 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
54069,70869 Kč37 642,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,70869 Kč
Unit Price with VAT:84,34751 Kč