Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09663627817 | |
|---|---|
DigiKey Part Number | 09663627817-ND |
Manufacturer | |
Manufacturer Product Number | 09663627817 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663627817 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25P13A4GL00LF | Amphenol CS (FCI) | 0 | 609-1500-ND | 71,74000 Kč | Similar |
| D25P13A4GV00LF | Amphenol CS (FCI) | 133 | 609-1501-ND | 96,56000 Kč | Similar |
| D25P13A4GX00LF | Amphenol CS (FCI) | 1 419 | 609-1502-ND | 93,85000 Kč | Similar |
| D25P13A4PA00LF | Amphenol CS (FCI) | 0 | D25P13A4PA00LF-ND | 50,95088 Kč | Similar |
| D25P13A4PL00LF | Amphenol CS (FCI) | 140 | D25P13A4PL00LF-ND | 73,83000 Kč | Similar |





























