Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09663566617 | |
|---|---|
DigiKey Part Number | 09663566617-ND |
Manufacturer | |
Manufacturer Product Number | 09663566617 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663566617 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218435-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218435-3-ND | 1 316,49574 Kč | Similar |
| D25S13A4GV00LF | Amphenol CS (FCI) | 4 191 | 609-1507-ND | 72,16000 Kč | Similar |
| D25S13A4GX00LF | Amphenol CS (FCI) | 295 | 609-1508-ND | 83,84000 Kč | Similar |
| D25S13A6GL00LF | Amphenol CS (FCI) | 0 | D25S13A6GL00LF-ND | 67,52838 Kč | Similar |
| D25S13A6GV00LF | Amphenol CS (FCI) | 0 | D25S13A6GV00LF-ND | 91,65038 Kč | Similar |































