



09663517511 | |
|---|---|
DigiKey Part Number | 1195-7900-ND |
Manufacturer | |
Manufacturer Product Number | 09663517511 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663517511 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,60300 Kč | 1 566,03 Kč |
| 25 | 146,77600 Kč | 3 669,40 Kč |
| 50 | 139,77100 Kč | 6 988,55 Kč |
| 100 | 133,09790 Kč | 13 309,79 Kč |
| 300 | 123,17427 Kč | 36 952,28 Kč |
| 500 | 118,81760 Kč | 59 408,80 Kč |
| 1 000 | 113,15234 Kč | 113 152,34 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |



















