Similar
Similar
Similar

09663156502 | |
|---|---|
DigiKey Part Number | 09663156502-ND |
Manufacturer | |
Manufacturer Product Number | 09663156502 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663156502 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-002163 | Amphenol CONEC | 0 | 626-16-002163-ND | 518,20267 Kč | Similar |
| 628-025-220-016 | EDAC Inc. | 0 | 628-025-220-016-ND | 57,32536 Kč | Similar |
| D25S24A6RX09LF | Amphenol CS (FCI) | 0 | D25S24A6RX09LF-ND | 72,13338 Kč | Similar |
| D25S24B6RV09LF | Amphenol CS (FCI) | 0 | D25S24B6RV09LF-ND | 59,05688 Kč | Similar |





















