09663156501 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 518,20267 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 57,32536 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 72,13338 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 59,05688 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663156501

DigiKey Part Number
09663156501-ND
Manufacturer
Manufacturer Product Number
09663156501
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663156501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (M3)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
6.5A
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-002163Amphenol CONEC0626-16-002163-ND518,20267 KčSimilar
628-025-220-016EDAC Inc.0628-025-220-016-ND57,32536 KčSimilar
D25S24A6RX09LFAmphenol CS (FCI)0D25S24A6RX09LF-ND72,13338 KčSimilar
D25S24B6RV09LFAmphenol CS (FCI)0D25S24B6RV09LF-ND59,05688 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100170,41560 Kč17 041,56 Kč
Manufacturers Standard Package
Unit Price without VAT:170,41560 Kč
Unit Price with VAT:206,20288 Kč