09663116503 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 518,20267 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 57,32536 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 72,13338 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 59,05688 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
09663116503 back

09663116503

DigiKey Part Number
1195-5017-ND
Manufacturer
Manufacturer Product Number
09663116503
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663116503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Contact Form
Stamped
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
3 (DB, B)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-002163Amphenol CONEC0626-16-002163-ND518,20267 KčSimilar
628-025-220-016EDAC Inc.0628-025-220-016-ND57,32536 KčSimilar
D25S24A6RX09LFAmphenol CS (FCI)0D25S24A6RX09LF-ND72,13338 KčSimilar
D25S24B6RV09LFAmphenol CS (FCI)0D25S24B6RV09LF-ND59,05688 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,74000 Kč242,74 Kč
10206,26300 Kč2 062,63 Kč
25193,34960 Kč4 833,74 Kč
50184,11880 Kč9 205,94 Kč
100175,33120 Kč17 533,12 Kč
300162,26133 Kč48 678,40 Kč
500156,52246 Kč78 261,23 Kč
1 000149,06060 Kč149 060,60 Kč
Manufacturers Standard Package
Unit Price without VAT:242,74000 Kč
Unit Price with VAT:293,71540 Kč