
09662636813 | |
|---|---|
DigiKey Part Number | 1195-7107-ND |
Manufacturer | |
Manufacturer Product Number | 09662636813 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662636813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 222,41100 Kč | 2 224,11 Kč |
| 25 | 208,47640 Kč | 5 211,91 Kč |
| 50 | 198,52760 Kč | 9 926,38 Kč |
| 100 | 189,05130 Kč | 18 905,13 Kč |
| 300 | 174,95953 Kč | 52 487,86 Kč |
| 500 | 168,77226 Kč | 84 386,13 Kč |
| 1 000 | 160,72667 Kč | 160 726,67 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |














