
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218434-2 | TE Connectivity Aerospace, Defense and Marine | 0 | A144819-ND | 298,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 150,13990 Kč | 15 013,99 Kč |
| Unit Price without VAT: | 150,13990 Kč |
|---|---|
| Unit Price with VAT: | 181,66928 Kč |




















