



09653227801 | |
|---|---|
DigiKey Part Number | 1195-7822-ND |
Manufacturer | |
Manufacturer Product Number | 09653227801 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653227801 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-3 | TE Connectivity Aerospace, Defense and Marine | 167 | A132193-ND | 1 552,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,36000 Kč | 218,36 Kč |
| 10 | 185,63500 Kč | 1 856,35 Kč |
| 25 | 174,01000 Kč | 4 350,25 Kč |
| 50 | 165,69700 Kč | 8 284,85 Kč |
| 100 | 157,79060 Kč | 15 779,06 Kč |
| 300 | 146,02603 Kč | 43 807,81 Kč |
| 500 | 140,86180 Kč | 70 430,90 Kč |
| 1 000 | 134,14591 Kč | 134 145,91 Kč |
| Unit Price without VAT: | 218,36000 Kč |
|---|---|
| Unit Price with VAT: | 264,21560 Kč |



















