25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
09653226801
09653226801

09653226801

DigiKey Part Number
1195-7821-ND
Manufacturer
Manufacturer Product Number
09653226801
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09653226801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6.5A
Connector Style
Backset Spacing
0.409" (10.40mm)
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218440-3TE Connectivity Aerospace, Defense and Marine167A132193-ND63,76000 KčSimilar
In-Stock: 99
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,87000 Kč186,87 Kč
10158,77300 Kč1 587,73 Kč
25148,82480 Kč3 720,62 Kč
50141,71720 Kč7 085,86 Kč
Unit Price without VAT:186,87000 Kč
Unit Price with VAT:226,11270 Kč