09652637811 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 145,16500 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 135,61250 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 96
Unit Price: 122,72000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 138,30480 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 133,51380 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 154,95540 Kč
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09652637811

DigiKey Part Number
09652637811-ND
Manufacturer
Manufacturer Product Number
09652637811
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09652637811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100145,16500 Kč14 516,50 Kč
Manufacturers Standard Package
Unit Price without VAT:145,16500 Kč
Unit Price with VAT:175,64965 Kč