09652666815 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 916
Unit Price: 63,83000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 221
Unit Price: 53,54000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 203
Unit Price: 55,85000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 10
Unit Price: 28,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 19,91078 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 021
Unit Price: 35,49000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 19,91078 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 26,97486 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 32,01611 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 39,44650 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13
Unit Price: 55,64000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 29,62875 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 47,44476 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 44,92031 Kč
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09652666815

DigiKey Part Number
09652666815-ND
Manufacturer
Manufacturer Product Number
09652666815
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09652666815 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100154,57260 Kč15 457,26 Kč
Manufacturers Standard Package
Unit Price without VAT:154,57260 Kč
Unit Price with VAT:187,03285 Kč