


09628100901 | |
|---|---|
DigiKey Part Number | 1195-4937-ND |
Manufacturer | |
Manufacturer Product Number | 09628100901 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628100901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.504" L x 3.228" W x 2.154" H (89.00mm x 82.00mm x 54.70mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 613,76000 Kč | 3 613,76 Kč |
| 10 | 3 072,02800 Kč | 30 720,28 Kč |
| 25 | 2 879,90920 Kč | 71 997,73 Kč |
| 50 | 2 768,06140 Kč | 138 403,07 Kč |
| Unit Price without VAT: | 3 613,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 372,64960 Kč |
















