
09552666820741 | |
|---|---|
DigiKey Part Number | 1195-09552666820741TR-ND - Tape & Reel (TR) 1195-09552666820741CT-ND - Cut Tape (CT) 1195-09552666820741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09552666820741 |
Description | CONN D-SUB PLUG 15P SMD R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09552666820741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 129,49500 Kč | 1 294,95 Kč |
| 25 | 121,37680 Kč | 3 034,42 Kč |
| 50 | 115,58140 Kč | 5 779,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 106,47300 Kč | 17 035,68 Kč |
| 320 | 101,39344 Kč | 32 445,90 Kč |
| 480 | 98,53531 Kč | 47 296,95 Kč |
| 800 | 95,05060 Kč | 76 040,48 Kč |
| 1 120 | 92,82297 Kč | 103 961,73 Kč |
| 1 600 | 90,51897 Kč | 144 830,35 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |














