



09488484745005 | |
|---|---|
DigiKey Part Number | 1195-8883-ND |
Manufacturer | |
Manufacturer Product Number | 09488484745005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488484745005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,81000 Kč | 437,81 Kč |
| 10 | 372,04300 Kč | 3 720,43 Kč |
| 25 | 348,74320 Kč | 8 718,58 Kč |
| 50 | 332,10020 Kč | 16 605,01 Kč |
| 100 | 316,25510 Kč | 31 625,51 Kč |
| 250 | 296,47496 Kč | 74 118,74 Kč |
| 500 | 282,34246 Kč | 141 171,23 Kč |
| Unit Price without VAT: | 437,81000 Kč |
|---|---|
| Unit Price with VAT: | 529,75010 Kč |









