
09488485745005 | |
|---|---|
DigiKey Part Number | 1195-09488485745005-ND |
Manufacturer | |
Manufacturer Product Number | 09488485745005 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488485745005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | - | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,49000 Kč | 498,49 Kč |
| 10 | 423,65600 Kč | 4 236,56 Kč |
| 25 | 397,12240 Kč | 9 928,06 Kč |
| 50 | 378,17400 Kč | 18 908,70 Kč |
| 100 | 360,13250 Kč | 36 013,25 Kč |
| 250 | 337,60836 Kč | 84 402,09 Kč |
| 500 | 321,51634 Kč | 160 758,17 Kč |
| Unit Price without VAT: | 498,49000 Kč |
|---|---|
| Unit Price with VAT: | 603,17290 Kč |


