



09488484745010 | |
|---|---|
DigiKey Part Number | 1195-8884-ND |
Manufacturer | |
Manufacturer Product Number | 09488484745010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488484745010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,15000 Kč | 529,15 Kč |
| 10 | 449,77700 Kč | 4 497,77 Kč |
| 25 | 421,62320 Kč | 10 540,58 Kč |
| 50 | 401,50280 Kč | 20 075,14 Kč |
| 100 | 382,35260 Kč | 38 235,26 Kč |
| 250 | 358,43836 Kč | 89 609,59 Kč |
| 500 | 341,35524 Kč | 170 677,62 Kč |
| Unit Price without VAT: | 529,15000 Kč |
|---|---|
| Unit Price with VAT: | 640,27150 Kč |




