09488223756015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 3 275,06000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 021,25000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 061,93000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 2 316,71000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: 1 536,84000 Kč

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22 835,12000 Kč
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488223756015

DigiKey Part Number
09488223756015-ND
Manufacturer
Manufacturer Product Number
09488223756015
Description
CBL ASSY CIRC 8P M TO RJ45 4.92'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
4.92' (1.50m)
Cable Type
Round
Color
Yellow
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 366,94900 Kč13 669,49 Kč
Unit Price without VAT:1 366,94900 Kč
Unit Price with VAT:1 654,00829 Kč