
900016059 | |
|---|---|
DigiKey Part Number | 1794-1272-ND |
Manufacturer | |
Manufacturer Product Number | 900016059 |
Description | CBL ASSY CIRC 8P M TO RJ45 4.92' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 4.92' (1.50m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 567,50000 Kč | 1 567,50 Kč |
| 10 | 1 332,38600 Kč | 13 323,86 Kč |
| 25 | 1 249,02000 Kč | 31 225,50 Kč |
| 50 | 1 189,46960 Kč | 59 473,48 Kč |
| 100 | 1 132,77280 Kč | 113 277,28 Kč |
| Unit Price without VAT: | 1 567,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 896,67500 Kč |

