


Category | Thread Size M16x1.5 |
Manufacturer LAPP | Thread Length 0.276" (7.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 |
Outside Cable Diameter (Min) 0.177" (4.50mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 152,29800 Kč | 1 522,98 Kč |
| 25 | 142,76120 Kč | 3 569,03 Kč |
| 50 | 135,94520 Kč | 6 797,26 Kč |
| 100 | 129,45480 Kč | 12 945,48 Kč |
| 300 | 119,80200 Kč | 35 940,60 Kč |
| 500 | 115,56418 Kč | 57 782,09 Kč |
| 1 000 | 110,05367 Kč | 110 053,67 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |





