TRG829-MMZ-5F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 366,94900 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 3 275,06000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 021,25000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 061,93000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 2 316,71000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: 1 536,84000 Kč
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG829-MMZ-5F

DigiKey Part Number
5073-TRG829-MMZ-5F-ND
Manufacturer
Manufacturer Product Number
TRG829-MMZ-5F
Description
C5E MM-M RJ45 801 AL/CD OLIVE LS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
5.00' (1.52m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122 835,12000 Kč22 835,12 Kč
Manufacturers Standard Package
Unit Price without VAT:22 835,12000 Kč
Unit Price with VAT:27 630,49520 Kč