Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09484747766020 | |
|---|---|
DigiKey Part Number | 09484747766020-ND |
Manufacturer | |
Manufacturer Product Number | 09484747766020 |
Description | RJ45 PROFINET PATCH CABLE, CAT6, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,59000 Kč | 622,59 Kč |
| 2 | 592,77500 Kč | 1 185,55 Kč |
| 3 | 575,97667 Kč | 1 727,93 Kč |
| 5 | 555,35600 Kč | 2 776,78 Kč |
| 7 | 542,13857 Kč | 3 794,97 Kč |
| 10 | 528,39400 Kč | 5 283,94 Kč |
| Unit Price without VAT: | 622,59000 Kč |
|---|---|
| Unit Price with VAT: | 753,33390 Kč |








