


09488585588020 | |
|---|---|
DigiKey Part Number | 1195-09488585588020-ND |
Manufacturer | |
Manufacturer Product Number | 09488585588020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585588020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,04000 Kč | 531,04 Kč |
| 10 | 451,37300 Kč | 4 513,73 Kč |
| 25 | 423,11800 Kč | 10 577,95 Kč |
| 50 | 402,92640 Kč | 20 146,32 Kč |
| 100 | 383,70490 Kč | 38 370,49 Kč |
| 250 | 359,70832 Kč | 89 927,08 Kč |
| 500 | 342,56432 Kč | 171 282,16 Kč |
| Unit Price without VAT: | 531,04000 Kč |
|---|---|
| Unit Price with VAT: | 642,55840 Kč |

