


09488585588005 | |
|---|---|
DigiKey Part Number | 1195-09488585588005-ND |
Manufacturer | |
Manufacturer Product Number | 09488585588005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585588005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,80000 Kč | 420,80 Kč |
| 10 | 357,57500 Kč | 3 575,75 Kč |
| 25 | 335,17840 Kč | 8 379,46 Kč |
| 50 | 319,18220 Kč | 15 959,11 Kč |
| 100 | 303,95440 Kč | 30 395,44 Kč |
| 250 | 284,94204 Kč | 71 235,51 Kč |
| 500 | 271,35758 Kč | 135 678,79 Kč |
| Unit Price without VAT: | 420,80000 Kč |
|---|---|
| Unit Price with VAT: | 509,16800 Kč |


