09488787588020 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 471,45900 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 11
Unit Price: 650,90000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 8
Unit Price: 574,57000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 354,33500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 434,44100 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 908,49000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488787588020

DigiKey Part Number
09488787588020-ND
Manufacturer
Manufacturer Product Number
09488787588020
Description
RJ INDUSTRIAL RJ45 DUALBOOT PATC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09484747757020HARTING009484747757020-ND471,45900 KčParametric Equivalent
09484747766020HARTING1109484747766020-ND650,90000 KčParametric Equivalent
09488585588020HARTING81195-09488585588020-ND574,57000 KčParametric Equivalent
09488587588020HARTING01195-09488587588020-ND354,33500 KčParametric Equivalent
09488888579020HARTING009488888579020-ND434,44100 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,59000 Kč399,59 Kč
10339,52800 Kč3 395,28 Kč
25318,26320 Kč7 956,58 Kč
50303,07620 Kč15 153,81 Kč
100288,61720 Kč28 861,72 Kč
250270,56340 Kč67 640,85 Kč
500257,66428 Kč128 832,14 Kč
Manufacturers Standard Package
Unit Price without VAT:399,59000 Kč
Unit Price with VAT:483,50390 Kč