09482847756010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 40,29000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 45,36800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 19,90000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 57
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 17
Unit Price: 19,90000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: 18,32000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 4
Unit Price: 23,19000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 12,83400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 10,28900 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 30,67400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 14,10700 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 34,14500 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 20
Unit Price: 19,41000 Kč
Datasheet
09482847756010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09482847756010

DigiKey Part Number
1195-09482847756010-ND
Manufacturer
Manufacturer Product Number
09482847756010
Description
HARTING PUSHPULL V4 V2.0 RJ45 CA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 137,38000 Kč11 373,80 Kč
Unit Price without VAT:1 137,38000 Kč
Unit Price with VAT:1 376,22980 Kč