



09488547745010 | |
|---|---|
DigiKey Part Number | 1195-8875-ND |
Manufacturer | |
Manufacturer Product Number | 09488547745010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488547745010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,15000 Kč | 487,15 Kč |
| 10 | 414,01800 Kč | 4 140,18 Kč |
| 25 | 388,09360 Kč | 9 702,34 Kč |
| 50 | 369,57320 Kč | 18 478,66 Kč |
| 100 | 351,94540 Kč | 35 194,54 Kč |
| 250 | 329,93400 Kč | 82 483,50 Kč |
| 500 | 314,20694 Kč | 157 103,47 Kč |
| Unit Price without VAT: | 487,15000 Kč |
|---|---|
| Unit Price with VAT: | 589,45150 Kč |

